THS4304DBVT vs THS4304DBVTG4 feature comparison

THS4304DBVT Texas Instruments

Buy Now Datasheet

THS4304DBVTG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOT-23
Package Description GREEN, PLASTIC, SOT-23, 5 PIN LSSOP, TSOP5/6,.11,37
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 18 µA 18 µA
Bias Current-Max (IIB) @25C 12 µA 12 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 95 dB 92 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 18 µA
Input Offset Voltage-Max 4000 µV 5000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e4
Length 2.9 mm 2.9 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Slew Rate-Nom 790 V/us 750 V/us
Supply Current-Max 18.9 mA 19.4 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 3000000 830000
Voltage Gain-Min 158.5
Wideband YES YES
Width 1.6 mm 1.6 mm
Base Number Matches 2 1

Compare THS4304DBVT with alternatives

Compare THS4304DBVTG4 with alternatives