THS4541IRGTT
vs
LMH6554LE/NOPB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFN
|
QFN
|
Package Description |
VQFN-16
|
VQCCN, LCC14,.1SQ,16
|
Pin Count |
16
|
14
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
CURRENT-FEEDBACK
|
Average Bias Current-Max (IIB) |
14.5 µA
|
10 µA
|
Bandwidth (3dB)-Nom |
120 MHz
|
1500 MHz
|
Bias Current-Max (IIB) @25C |
13 µA
|
8 µA
|
Common-mode Reject Ratio-Min |
85 dB
|
73 dB
|
Common-mode Reject Ratio-Nom |
100 dB
|
83 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Current-Max (IIO) |
0.5 µA
|
18 µA
|
Input Offset Voltage-Max |
450 µV
|
3000 µV
|
JESD-30 Code |
S-PQCC-N16
|
S-XQCC-N14
|
JESD-609 Code |
e4
|
e3
|
Length |
3 mm
|
2.5 mm
|
Low-Bias |
NO
|
NO
|
Low-Offset |
YES
|
NO
|
Micropower |
NO
|
NO
|
Moisture Sensitivity Level |
2
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
VQCCN
|
Package Equivalence Code |
LCC16,.12SQ,20
|
LCC14,.1SQ,16
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power |
NO
|
NO
|
Programmable Power |
YES
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
0.6 mm
|
Slew Rate-Nom |
1500 V/us
|
6200 V/us
|
Supply Current-Max |
10.5 mA
|
52 mA
|
Supply Voltage Limit-Max |
5.5 V
|
2.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.4 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Unity Gain BW-Nom |
850000
|
2500000
|
Voltage Gain-Min |
100000
|
|
Wideband |
YES
|
YES
|
Width |
3 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.33.00.01
|
Neg Supply Voltage Limit-Max |
|
-2.75 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-2.5 V
|
Technology |
|
BICMOS
|
|
|
|
Compare THS4541IRGTT with alternatives
Compare LMH6554LE/NOPB with alternatives