THS4631DE4
vs
HA9P2525-5
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Lifetime Buy
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP8,.25
|
SOP, SOP8,.25
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.002 µA
|
0.5 µA
|
Bandwidth (3dB)-Nom |
25 MHz
|
|
Bias Current-Max (IIB) @25C |
0.0001 µA
|
0.25 µA
|
Common-mode Reject Ratio-Min |
86 dB
|
74 dB
|
Common-mode Reject Ratio-Nom |
95 dB
|
90 dB
|
Frequency Compensation |
YES
|
YES (AVCL>=3)
|
Input Offset Current-Max (IIO) |
0.0001 µA
|
|
Input Offset Voltage-Max |
500 µV
|
14000 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e0
|
Length |
4.9 mm
|
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
NO
|
Micropower |
NO
|
|
Moisture Sensitivity Level |
2
|
|
Neg Supply Voltage Limit-Max |
-16.5 V
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Slew Rate-Nom |
1000 V/us
|
120 V/us
|
Supply Current-Max |
13 mA
|
6 mA
|
Supply Voltage Limit-Max |
16.5 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Unity Gain BW-Nom |
210000
|
20000
|
Voltage Gain-Min |
1780
|
7500
|
Wideband |
YES
|
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
3
|
Slew Rate-Min |
|
80 V/us
|
Technology |
|
BIPOLAR
|
|
|
|
Compare THS4631DE4 with alternatives