THVD1550DGKR vs SN75176BPE4 feature comparison

THVD1550DGKR Texas Instruments

Buy Now Datasheet

SN75176BPE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TSSOP, ROHS COMPLIANT, PLASTIC, DIP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-09-23
Samacsys Manufacturer Texas Instruments Texas Instruments
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-485-A; TIA-485-A EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27
JESD-30 Code S-PDSO-G8 R-PDIP-T8
JESD-609 Code e4 e4
Length 3 mm 9.81 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Receive Delay-Max 45 ns 35 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.1 mm 5.08 mm
Supply Current-Max 1 mA 70 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 5.5 V 5.25 V
Supply Voltage1-Min 4.5 V 4.75 V
Supply Voltage1-Nom 5 V 5 V
Surface Mount YES NO
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transmit Delay-Max 16 ns 22 ns
Width 3 mm 7.62 mm
Base Number Matches 1 1
Part Package Code DIP
Pin Count 8
HTS Code 8542.39.00.01
Additional Feature 3-STATE DRIVER AND RECEIVER OUTPUTS
High Level Input Current-Max 0.00002 A
Out Swing-Min 1.5 V
Output Characteristics 3-STATE
Output Low Current-Max 0.008 A
Output Polarity COMPLEMENTARY
Package Equivalence Code DIP8,.3
Qualification Status Not Qualified
Technology BIPOLAR

Compare THVD1550DGKR with alternatives

Compare SN75176BPE4 with alternatives