TICP206M
vs
MAC97-8
feature comparison
Part Life Cycle Code |
Obsolete
|
Unknown
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Critical Rate of Rise of Commutation Voltage-Min |
2.2 V/us
|
|
Critical Rate of Rise of Off-State Voltage-Min |
50 V/us
|
|
DC Gate Trigger Current-Max |
8000 mA
|
|
DC Gate Trigger Voltage-Max |
2.5 V
|
|
Holding Current-Max |
30 mA
|
|
Leakage Current-Max |
0.01 mA
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-60 °C
|
|
RMS On-state Current-Max |
1.5 A
|
|
Repetitive Peak Off-state Voltage |
600 V
|
|
Surface Mount |
NO
|
|
Trigger Device Type |
TRIAC
|
TRIAC
|
Base Number Matches |
4
|
6
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare TICP206M with alternatives