TIP120
vs
JAN2N6213
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
DEFENSE LOGISTICS AGENCY
|
Part Package Code |
TO-220AB
|
|
Package Description |
TO-220, 3 PIN
|
TO-66, 2 PIN
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
5 A
|
2 A
|
Collector-Emitter Voltage-Max |
60 V
|
350 V
|
Configuration |
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
SINGLE
|
DC Current Gain-Min (hFE) |
1000
|
10
|
JEDEC-95 Code |
TO-220AB
|
TO-66
|
JESD-30 Code |
R-PSFM-T3
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
PNP
|
Power Dissipation-Max (Abs) |
65 W
|
|
Qualification Status |
Not Qualified
|
Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Position |
SINGLE
|
BOTTOM
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
53
|
9
|
Reference Standard |
|
MIL-19500/461E
|
|
|
|
Compare TIP120 with alternatives
Compare JAN2N6213 with alternatives