TIP31CTU
vs
TIP31CTU
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
|
TO-220AB
|
Package Description |
|
TO-220, 3 PIN
|
Pin Count |
|
3
|
Reach Compliance Code |
|
unknown
|
Collector Current-Max (IC) |
|
3 A
|
Collector-Emitter Voltage-Max |
|
100 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
10
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-30 Code |
|
R-PSFM-T3
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
NOT APPLICABLE
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Polarity/Channel Type |
|
NPN
|
Qualification Status |
|
COMMERCIAL
|
Surface Mount |
|
NO
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
3 MHz
|
Base Number Matches |
|
1
|
|
|
|
Compare TIP31CTU with alternatives