TISP4240H3BJR
vs
TISP4240H3BJ-S
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
POWER INNOVATIONS LTD
|
BOURNS INC
|
Part Package Code |
DO-214AA
|
DO-214AA
|
Package Description |
SMALL OUTLINE, R-PDSO-C2
|
SMALL OUTLINE, R-PDSO-C2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Breakover Voltage-Max |
240 V
|
240 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Off-state Voltage-Max |
180 V
|
180 V
|
JEDEC-95 Code |
DO-214AA
|
DO-214AA
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Non-Repetitive Pk On-state Cur |
60 A
|
60 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Device Type |
THYRISTOR SURGE PROTECTOR
|
THYRISTOR SURGE PROTECTOR
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Holding Current-Max |
|
600 mA
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-40 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Reference Standard |
|
UL RECOGNIZED
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare TISP4240H3BJR with alternatives
Compare TISP4240H3BJ-S with alternatives