TJA1027T/20,118 vs MCP2022-330E/P feature comparison

TJA1027T/20,118 NXP Semiconductors

Buy Now Datasheet

MCP2022-330E/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer NXP SEMICONDUCTORS MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DIP
Package Description 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8 DIP,
Pin Count 8 14
Manufacturer Package Code SOT96-1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 10 Weeks
Samacsys Manufacturer NXP
JESD-30 Code R-PDSO-G8 R-PDIP-T14
JESD-609 Code e3 e3
Length 4.9 mm 19.05 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 14
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100 TS 16949
Seated Height-Max 1.75 mm 5.334 mm
Supply Voltage-Nom 12 V 12 V
Surface Mount YES NO
Telecom IC Type INTERFACE CIRCUIT LIN TRANSCEIVER
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Number of Transceivers 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code DIP14,.3
Temperature Grade AUTOMOTIVE

Compare TJA1027T/20,118 with alternatives

Compare MCP2022-330E/P with alternatives