TJA1041AU
vs
TJA1041AT/M,112
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
DIE
|
SOIC
|
Package Description |
DIE,
|
SOP,
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
R-XUUC-N14
|
R-PDSO-G14
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UPPER
|
DUAL
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT108-1
|
Length |
|
8.65 mm
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
1.75 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
3.9 mm
|
|
|
|
Compare TJA1041AU with alternatives
Compare TJA1041AT/M,112 with alternatives
-
TJA1041AT/M,112 vs 935261511005
-
TJA1041AT/M,112 vs PC33897EFR2
-
TJA1041AT/M,112 vs TJA1041AU/V,025
-
TJA1041AT/M,112 vs PI2C3020V
-
TJA1041AT/M,112 vs TJA1029TK,118
-
TJA1041AT/M,112 vs 935261512118
-
TJA1041AT/M,112 vs TJA1054T/N,512
-
TJA1041AT/M,112 vs MAX13054AUT
-
TJA1041AT/M,112 vs 935280866518