TJA1042T/1
vs
TJA1054AT/N/S900,1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
SOP,
|
Pin Count |
8
|
14
|
Manufacturer Package Code |
SOT96-1
|
SOT108-1
|
Reach Compliance Code |
compliant
|
unknown
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G14
|
Length |
4.9 mm
|
8.65 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
14
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
4
|
1
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare TJA1042T/1 with alternatives
Compare TJA1054AT/N/S900,1 with alternatives
-
TJA1054AT/N/S900,1 vs TJA1054T/N1M,518
-
TJA1054AT/N/S900,1 vs TJA1048T
-
TJA1054AT/N/S900,1 vs TJA1054T/S430/N,51
-
TJA1054AT/N/S900,1 vs TJA1041AU/V,025
-
TJA1054AT/N/S900,1 vs TJA1042T/3/1U
-
TJA1054AT/N/S900,1 vs TLE7250G
-
TJA1054AT/N/S900,1 vs IFX1050GXUMA1
-
TJA1054AT/N/S900,1 vs 935290248118
-
TJA1054AT/N/S900,1 vs PI2C3000AAX