TJA1042TK/3,118
vs
TJA1041AT/M,112
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SON
|
SOIC
|
Package Description |
3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT782-1, HVSON-8
|
SOP,
|
Pin Count |
8
|
14
|
Manufacturer Package Code |
SOT782-1
|
SOT108-1
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
NXP
|
|
Data Rate |
5000 Mbps
|
|
JESD-30 Code |
S-PDSO-N8
|
R-PDSO-G14
|
JESD-609 Code |
e3
|
|
Length |
3 mm
|
8.65 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
14
|
Number of Transceivers |
1
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
SOP
|
Package Equivalence Code |
SOLCC8,.12,25
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
1 mm
|
1.75 mm
|
Supply Current-Max |
70 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
CAN TRANSCEIVER
|
INTERFACE CIRCUIT
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
3 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TJA1042TK/3,118 with alternatives
-
TJA1042TK/3,118 vs 935261511005
-
TJA1042TK/3,118 vs PC33897EFR2
-
TJA1042TK/3,118 vs TJA1041AU/V,025
-
TJA1042TK/3,118 vs PI2C3020V
-
TJA1042TK/3,118 vs TJA1029TK,118
-
TJA1042TK/3,118 vs 935261512118
-
TJA1042TK/3,118 vs TJA1054T/N,512
-
TJA1042TK/3,118 vs MAX13054AUT
-
TJA1042TK/3,118 vs 935280866518
Compare TJA1041AT/M,112 with alternatives
-
TJA1041AT/M,112 vs 935261511005
-
TJA1041AT/M,112 vs PC33897EFR2
-
TJA1041AT/M,112 vs TJA1041AU/V,025
-
TJA1041AT/M,112 vs PI2C3020V
-
TJA1041AT/M,112 vs TJA1029TK,118
-
TJA1041AT/M,112 vs 935261512118
-
TJA1041AT/M,112 vs TJA1054T/N,512
-
TJA1041AT/M,112 vs MAX13054AUT
-
TJA1041AT/M,112 vs 935280866518