TJA1043T/1J
vs
TJA1042TK/3,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SON
|
Package Description |
3.90 MM, GREEN, PLASTIC, MS-012, SOT108-1, SOP-14
|
3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT782-1, HVSON-8
|
Pin Count |
14
|
8
|
Manufacturer Package Code |
SOT108-1
|
SOT782-1
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
2 Days
|
|
Samacsys Manufacturer |
NXP
|
NXP
|
JESD-30 Code |
R-PDSO-G14
|
S-PDSO-N8
|
JESD-609 Code |
e4
|
e3
|
Length |
8.65 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HVSON
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
1.75 mm
|
1 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
CAN TRANSCEIVER
|
Terminal Finish |
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
3.9 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Data Rate |
|
5000 Mbps
|
Number of Transceivers |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
SOLCC8,.12,25
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
70 mA
|
Temperature Grade |
|
AUTOMOTIVE
|
|
|
|
Compare TJA1043T/1J with alternatives
Compare TJA1042TK/3,118 with alternatives
-
TJA1042TK/3,118 vs 935261511005
-
TJA1042TK/3,118 vs PC33897EFR2
-
TJA1042TK/3,118 vs TJA1041AU/V,025
-
TJA1042TK/3,118 vs PI2C3020V
-
TJA1042TK/3,118 vs TJA1029TK,118
-
TJA1042TK/3,118 vs 935261512118
-
TJA1042TK/3,118 vs TJA1054T/N,512
-
TJA1042TK/3,118 vs MAX13054AUT
-
TJA1042TK/3,118 vs 935280866518