TJA1048TK,118
vs
HI-5115113PSI
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
|
Part Package Code |
SON
|
|
Package Description |
4.50 X 3 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, MO-229, SOT1086-2, HVSON-14
|
|
Pin Count |
14
|
|
Manufacturer Package Code |
SOT1086-2
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
NXP
|
|
Data Rate |
1000 Mbps
|
|
JESD-30 Code |
R-PDSO-N14
|
|
JESD-609 Code |
e3
|
|
Length |
4.5 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
14
|
|
Number of Transceivers |
2
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
HVSON
|
|
Package Equivalence Code |
SOLCC14,.12,25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1 mm
|
|
Supply Current-Max |
0.14 mA
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Telecom IC Type |
INTERFACE CIRCUIT
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare TJA1048TK,118 with alternatives
-
TJA1048TK,118 vs TLE6251DSXUMA2
-
TJA1048TK,118 vs TLE9251VSJXUMA1
-
TJA1048TK,118 vs IFX1051SJXUMA1
-
TJA1048TK,118 vs TLE9250VLEXUMA1
-
TJA1048TK,118 vs TJA1081TS,118
-
TJA1048TK,118 vs TLE9255WSKXUMA2
-
TJA1048TK,118 vs TJA1052IT/5Y
-
TJA1048TK,118 vs MC34CM3120EPR2
-
TJA1048TK,118 vs TJA1043TKY