TJA1050T/N1M,518
vs
HI-5115113PSI
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP8,.25
|
|
Pin Count |
8
|
|
Manufacturer Package Code |
SOT96-1
|
|
Reach Compliance Code |
unknown
|
|
Data Rate |
1000 Mbps
|
|
JESD-30 Code |
R-PDSO-G8
|
|
Length |
4.9 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Number of Transceivers |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
|
Supply Current-Max |
75 mA
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Telecom IC Type |
INTERFACE CIRCUIT
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare TJA1050T/N1M,518 with alternatives
-
TJA1050T/N1M,518 vs SP000407102
-
TJA1050T/N1M,518 vs 935224900118
-
TJA1050T/N1M,518 vs TLE6251-3G
-
TJA1050T/N1M,518 vs TLE6253G
-
TJA1050T/N1M,518 vs 935285277118
-
TJA1050T/N1M,518 vs 935263364027
-
TJA1050T/N1M,518 vs TJA1054AT/M,518
-
TJA1050T/N1M,518 vs 935278812118
-
TJA1050T/N1M,518 vs TLE9251VLEXUMA1