TJA1050T/N1M,518
vs
TJA1041AT/M,112
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP8,.25
|
SOP,
|
Pin Count |
8
|
14
|
Manufacturer Package Code |
SOT96-1
|
SOT108-1
|
Reach Compliance Code |
unknown
|
unknown
|
Data Rate |
1000 Mbps
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G14
|
Length |
4.9 mm
|
8.65 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
14
|
Number of Transceivers |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Current-Max |
75 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare TJA1050T/N1M,518 with alternatives
-
TJA1050T/N1M,518 vs TJA1054AT,118
-
TJA1050T/N1M,518 vs TJA1048T
-
TJA1050T/N1M,518 vs TJA1051TK/3,118
-
TJA1050T/N1M,518 vs BD41040FJ-CE2
-
TJA1050T/N1M,518 vs 935294372118
-
TJA1050T/N1M,518 vs TCAN1044VDRQ1
-
TJA1050T/N1M,518 vs HI-3110PSHF
-
TJA1050T/N1M,518 vs TJA1041AU,027
-
TJA1050T/N1M,518 vs TJA1048TK
Compare TJA1041AT/M,112 with alternatives
-
TJA1041AT/M,112 vs TJA1054AT,118
-
TJA1041AT/M,112 vs TJA1048T
-
TJA1041AT/M,112 vs TJA1051TK/3,118
-
TJA1041AT/M,112 vs BD41040FJ-CE2
-
TJA1041AT/M,112 vs 935294372118
-
TJA1041AT/M,112 vs TCAN1044VDRQ1
-
TJA1041AT/M,112 vs HI-3110PSHF
-
TJA1041AT/M,112 vs TJA1041AU,027
-
TJA1041AT/M,112 vs TJA1048TK