TJA1050U/N1,005
vs
TJA1050U/N1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
DIE
|
DIE
|
Package Description |
DIE,
|
DIE,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-XUUC-N8
|
R-XUUC-N8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIE
|
DIE
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TJA1050U/N1,005 with alternatives
-
TJA1050U/N1,005 vs TJA1050T/VM
-
TJA1050U/N1,005 vs SN65LBC031DR
-
TJA1050U/N1,005 vs SN65LBC031QD
-
TJA1050U/N1,005 vs TJA1050T/H/V,112
-
TJA1050U/N1,005 vs TJA1040T/H/V,118
-
TJA1050U/N1,005 vs SN65LBC031QDR
-
TJA1050U/N1,005 vs TJA1050T/H/V,118
-
TJA1050U/N1,005 vs SN65LBC031DG4
-
TJA1050U/N1,005 vs TJA1050T/CM
Compare TJA1050U/N1 with alternatives