TJA1050U
vs
TJA1050U/N1,027
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-609 Code |
e4
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
DIE
|
Package Description |
|
DIE,
|
Pin Count |
|
8
|
HTS Code |
|
8542.39.00.01
|
JESD-30 Code |
|
R-XUUC-N8
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
DIE
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
UNCASED CHIP
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Telecom IC Type |
|
INTERFACE CIRCUIT
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
|
|
|
Compare TJA1050U/N1,027 with alternatives
-
TJA1050U/N1,027 vs TJA1050U/N1,005
-
TJA1050U/N1,027 vs TJA1050U/N1
-
TJA1050U/N1,027 vs TJA1050T/VM
-
TJA1050U/N1,027 vs SN65LBC031DR
-
TJA1050U/N1,027 vs SN65LBC031QD
-
TJA1050U/N1,027 vs TJA1050T/H/V,112
-
TJA1050U/N1,027 vs TJA1040T/H/V,118
-
TJA1050U/N1,027 vs SN65LBC031QDR
-
TJA1050U/N1,027 vs TJA1050T/H/V,118