TJA1051T/3,118
vs
935285281118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP-8
SOP,
Pin Count
8
Manufacturer Package Code
SOT96-1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
10 Weeks
Samacsys Manufacturer
NXP
Data Rate
1000 Mbps
1000 Mbps
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Transceivers
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
70 mA
70 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
CAN TRANSCEIVER
CAN TRANSCEIVER
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Compare TJA1051T/3,118 with alternatives
TJA1051T/3,118 vs TJA1040T/N,518
TJA1051T/3,118 vs TJA1051T/3,112
TJA1051T/3,118 vs MAX3053ASA
TJA1051T/3,118 vs TJA1050T/N,118
TJA1051T/3,118 vs TJA1050T/N1,518
TJA1051T/3,118 vs TJA1051T/3/CM
TJA1051T/3,118 vs TJA1051T/E
TJA1051T/3,118 vs TJA1057T,118
TJA1051T/3,118 vs MAX3057ASA+T
Compare 935285281118 with alternatives