TJA1051TK/3,118 vs TJA1040T/S965,518 feature comparison

TJA1051TK/3,118 NXP Semiconductors

Buy Now Datasheet

TJA1040T/S965,518 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SON
Package Description HVSON-8 SOP,
Pin Count 8
Manufacturer Package Code SOT782-1
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer NXP
Data Rate 1000 Mbps
JESD-30 Code S-PDSO-N8 R-PDSO-G8
JESD-609 Code e4
Length 3 mm 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Transceivers 1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Equivalence Code SOLCC8,.12,25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1 mm 1.75 mm
Supply Current-Max 70 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type CAN TRANSCEIVER INTERFACE CIRCUIT
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3.9 mm
Base Number Matches 1 1

Compare TJA1051TK/3,118 with alternatives

Compare TJA1040T/S965,518 with alternatives