TJA1052IT/5Y
vs
TJA1041T/CM,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOP
|
SOIC
|
Package Description |
SOP-16
|
3.90 MM, PLASTIC, SOT-108-1, SOP-14
|
Pin Count |
16
|
14
|
Manufacturer Package Code |
SOT162-1
|
SOT108-1
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
10 Weeks
|
10 Weeks
|
Samacsys Manufacturer |
NXP
|
NXP
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
10.3 mm
|
8.65 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
14
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
2.65 mm
|
1.75 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7.5 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TJA1052IT/5Y with alternatives
Compare TJA1041T/CM,118 with alternatives
-
TJA1041T/CM,118 vs 935261511005
-
TJA1041T/CM,118 vs PC33897EFR2
-
TJA1041T/CM,118 vs TJA1041AU/V,025
-
TJA1041T/CM,118 vs PI2C3020V
-
TJA1041T/CM,118 vs TJA1029TK,118
-
TJA1041T/CM,118 vs 935261512118
-
TJA1041T/CM,118 vs TJA1054T/N,512
-
TJA1041T/CM,118 vs MAX13054AUT
-
TJA1041T/CM,118 vs 935280866518