TJA1054T/N1M,518
vs
TLE9251VSJXUMA1
feature comparison
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
SOP,
|
Pin Count |
14
|
|
Manufacturer Package Code |
SOT108-1
|
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G8
|
Length |
8.65 mm
|
4.93 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Seated Height-Max |
1.75 mm
|
1.73 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
3.94 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
32 Weeks
|
Samacsys Manufacturer |
|
Infineon
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
2A
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Screening Level |
|
AEC-Q100
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare TJA1054T/N1M,518 with alternatives
-
TJA1054T/N1M,518 vs 935261511005
-
TJA1054T/N1M,518 vs TLE62543GXUMA1
-
TJA1054T/N1M,518 vs TJA1080TS/N,518
-
TJA1054T/N1M,518 vs TLE6251DSNTMA1
-
TJA1054T/N1M,518 vs TJA1048T,112
-
TJA1054T/N1M,518 vs TJA1080TS/N/C,512
-
TJA1054T/N1M,518 vs TJA1050T/N1M,518
-
TJA1054T/N1M,518 vs TJA1504AT/N/S900:1
-
TJA1054T/N1M,518 vs 935290248115
Compare TLE9251VSJXUMA1 with alternatives