TJA1059TK
vs
TJA1080TS,512
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
HVSON,
|
SSOP,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
NXP
|
|
JESD-30 Code |
R-PDSO-N14
|
R-PDSO-G20
|
Length |
4.5 mm
|
7.2 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
20
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, SHRINK PITCH
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1 mm
|
2 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3 mm
|
5.3 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SSOP2
|
Pin Count |
|
20
|
Manufacturer Package Code |
|
SOT339-1
|
|
|
|
Compare TJA1059TK with alternatives
Compare TJA1080TS,512 with alternatives
-
TJA1080TS,512 vs TJA1052IT/1
-
TJA1080TS,512 vs TJA1057GTK
-
TJA1080TS,512 vs 935261512512
-
TJA1080TS,512 vs TJA1054T/N,512
-
TJA1080TS,512 vs 935261512118
-
TJA1080TS,512 vs TJA1048TK
-
TJA1080TS,512 vs TH8051
-
TJA1080TS,512 vs IFX1040SJXUMA1
-
TJA1080TS,512 vs HI-5115113PSI