TJA1081GTS
vs
HI-5115113PSI
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
|
Package Description |
SSOP-16
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
2016-10-28
|
|
Samacsys Manufacturer |
NXP
|
|
JESD-30 Code |
R-PDSO-G16
|
|
Length |
6.2 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SSOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
2 mm
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Telecom IC Type |
INTERFACE CIRCUIT
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Width |
5.3 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare TJA1081GTS with alternatives