TJA1081TS,118
vs
935261511005
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP1
|
DIE
|
Package Description |
5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16
|
DIE,
|
Pin Count |
16
|
15
|
Manufacturer Package Code |
SOT338-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
56 Weeks, 1 Day
|
|
Samacsys Manufacturer |
NXP
|
|
Data Rate |
10000 Mbps
|
|
JESD-30 Code |
R-PDSO-G16
|
R-XUUC-N15
|
JESD-609 Code |
e4
|
|
Length |
6.2 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
15
|
Number of Transceivers |
1
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SSOP
|
DIE
|
Package Equivalence Code |
SSOP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
2 mm
|
|
Supply Current-Max |
0.037 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Finish |
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
5.3 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TJA1081TS,118 with alternatives
-
TJA1081TS,118 vs PC33897EFR2
-
TJA1081TS,118 vs TJA1041AU/V,025
-
TJA1081TS,118 vs PI2C3020V
-
TJA1081TS,118 vs TJA1029TK,118
-
TJA1081TS,118 vs 935261512118
-
TJA1081TS,118 vs TJA1054T/N,512
-
TJA1081TS,118 vs MAX13054AUT
-
TJA1081TS,118 vs 935280866518
-
TJA1081TS,118 vs PCA82C251TN3S430/N
Compare 935261511005 with alternatives