TJA1081TS,118
vs
TJA1050T/N1M,118
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP1
|
SOIC
|
Package Description |
5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16
|
SOP,
|
Pin Count |
16
|
8
|
Manufacturer Package Code |
SOT338-1
|
SOT96-1
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
56 Weeks, 1 Day
|
|
Samacsys Manufacturer |
NXP
|
|
Data Rate |
10000 Mbps
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
|
Length |
6.2 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
8
|
Number of Transceivers |
1
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SOP
|
Package Equivalence Code |
SSOP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
2 mm
|
1.75 mm
|
Supply Current-Max |
0.037 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Finish |
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5.3 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Temperature Grade |
|
AUTOMOTIVE
|
|
|
|
Compare TJA1081TS,118 with alternatives
-
TJA1081TS,118 vs SP000407102
-
TJA1081TS,118 vs 935224900118
-
TJA1081TS,118 vs TLE6251-3G
-
TJA1081TS,118 vs TLE6253G
-
TJA1081TS,118 vs 935285277118
-
TJA1081TS,118 vs 935263364027
-
TJA1081TS,118 vs TJA1054AT/M,518
-
TJA1081TS,118 vs 935278812118
-
TJA1081TS,118 vs TLE9251VLEXUMA1
Compare TJA1050T/N1M,118 with alternatives
-
TJA1050T/N1M,118 vs SP000407102
-
TJA1050T/N1M,118 vs 935224900118
-
TJA1050T/N1M,118 vs TLE6251-3G
-
TJA1050T/N1M,118 vs TLE6253G
-
TJA1050T/N1M,118 vs 935285277118
-
TJA1050T/N1M,118 vs 935263364027
-
TJA1050T/N1M,118 vs TJA1054AT/M,518
-
TJA1050T/N1M,118 vs 935278812118
-
TJA1050T/N1M,118 vs TLE9251VLEXUMA1