TK1-L-H-9V
vs
DS2E-S-DC1.5V
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.41.00.20
|
Body Breadth |
9 mm
|
9.9 mm
|
Body Height |
4 mm
|
9.9 mm
|
Body Length or Diameter |
10.6 mm
|
20 mm
|
Coil Current(DC)-Max |
0.011 A
|
0.133 A
|
Coil Operate Voltage(DC) |
6.75 V
|
1.05 V
|
Coil Power |
100 mW
|
200 mW
|
Coil Release Voltage(DC) |
6.75 V
|
0.15 V
|
Coil Resistance |
810 Ω
|
11.3 Ω
|
Coil Voltage(DC)-Max |
9 V
|
1.5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(DC)-Max |
2 A
|
2 A
|
Contact (DC) Max Rating R Load |
2A@220VDC
|
2A@30VDC
|
Contact Voltage(DC)-Max |
220 V
|
30 V
|
Contact/Output Supply Type |
DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
500000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time |
3 ms
|
10 ms
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BOX; TUBE
|
BOX; TUBE
|
Physical Dimension |
10.6mm x 9mm x 4mm
|
20mm x 9.9mm x 9.9mm
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Relay Action |
LATCHED
|
MOMENTARY
|
Relay Function |
SPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
2 ms
|
5 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Contact (AC) Max Rating R Load |
|
2A@250VAC
|
Contact Current(AC)-Max |
|
2 A
|
Contact Voltage(AC)-Max |
|
250 V
|
JESD-609 Code |
|
e4
|
Sealing |
|
EPOXY RESIN SEALED
|
Terminal Finish |
|
Gold (Au)
|
|
|
|
Compare TK1-L-H-9V with alternatives
Compare DS2E-S-DC1.5V with alternatives