TL-6105-A-F500-Q-P vs TL-1105-Q-F100-R feature comparison

TL-6105-A-F500-Q-P E-Switch Inc

Buy Now Datasheet

TL-1105-Q-F100-R E-Switch Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Travel 0.5 mm 0.25 mm
Body Breadth 7.4 mm 7 mm
Body Height 2.5 mm 6.55 mm
Body Length or Diameter 7.4 mm 7.1 mm
Center Contact Plating SILVER GOLD
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@50VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 50 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 50000 Cycle(s) 100000 Cycle(s)
End Contact Plating SILVER GOLD
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 5.88 N 1.47 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
PCB Hole Count 5 4
Packing Method TUBE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.165 inch 0.138 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish GOLD
Terminal Material BRASS

Compare TL-6105-A-F500-Q-P with alternatives

Compare TL-1105-Q-F100-R with alternatives