TL064BCP
vs
LF444ACN
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP14,.3
|
DIP-14
|
Pin Count |
14
|
14
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.007 µA
|
0.00005 µA
|
Bias Current-Max (IIB) @25C |
0.0002 µA
|
0.00005 µA
|
Common-mode Reject Ratio-Nom |
86 dB
|
100 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
5 µV
|
6500 µV
|
JESD-30 Code |
R-PDIP-T14
|
R-PDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Length |
19.305 mm
|
19.18 mm
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Micropower |
YES
|
YES
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-18 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-20 V
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
DIP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Packing Method |
TUBE
|
RAIL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Slew Rate-Min |
1.5 V/us
|
|
Slew Rate-Nom |
3.5 V/us
|
1 V/us
|
Supply Current-Max |
1 mA
|
0.8 mA
|
Supply Voltage Limit-Max |
18 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
20 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
1000
|
1000
|
Voltage Gain-Min |
4000
|
25000
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Common-mode Reject Ratio-Min |
|
80 dB
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare TL064BCP with alternatives
Compare LF444ACN with alternatives