TL072ACN vs BA4560 feature comparison

TL072ACN STMicroelectronics

Buy Now Datasheet

BA4560 ROHM Semiconductor

Buy Now Datasheet
Source Content uid TL072ACN
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ROHM CO LTD
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer STMicroelectronics ROHM Semiconductor
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.02 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.0002 µA 0.5 µA
Common-mode Reject Ratio-Nom 86 dB 90 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.004 µA
Input Offset Voltage-Max 7000 µV 6000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3/e2
Length 9.27 mm 9.3 mm
Low-Bias YES
Low-Offset NO NO
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supplies +-15 V +-15 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 3.7 mm
Slew Rate-Min 8 V/us
Slew Rate-Nom 16 V/us 4 V/us
Supply Current-Max 2.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN/TIN COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 4000 10000
Voltage Gain-Min 25000 19952.6
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Common-mode Reject Ratio-Min 70 dB
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare TL072ACN with alternatives