TL072ACN vs MC4558CU feature comparison

TL072ACN STMicroelectronics

Buy Now Datasheet

MC4558CU Freescale Semiconductor

Buy Now Datasheet
Source Content uid TL072ACN MC4558CU
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer STMicroelectronics
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.02 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.0002 µA 0.5 µA
Common-mode Reject Ratio-Nom 86 dB 90 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.004 µA
Input Offset Voltage-Max 7000 µV 7500 µV
JESD-30 Code R-PDIP-T8 R-XDIP-T8
JESD-609 Code e3 e0
Length 9.27 mm 10.415 mm
Low-Bias YES
Low-Offset NO NO
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 5.08 mm
Slew Rate-Min 8 V/us 1 V/us
Slew Rate-Nom 16 V/us 1.6 V/us
Supply Current-Max 2.5 mA 6.7 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 4000 2800
Voltage Gain-Min 25000 15000
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Common-mode Reject Ratio-Min 70 dB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies +-15 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TL072ACN with alternatives

Compare MC4558CU with alternatives