TL072ACN vs SE4558N feature comparison

TL072ACN STMicroelectronics

Buy Now Datasheet

SE4558N Philips Semiconductors

Buy Now Datasheet
Source Content uid TL072ACN
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS PHILIPS SEMICONDUCTORS
Part Package Code DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.02 µA
Bias Current-Max (IIB) @25C 0.0002 µA 0.5 µA
Common-mode Reject Ratio-Nom 86 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.004 µA
Input Offset Voltage-Max 7000 µV 5000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e0
Length 9.27 mm
Low-Bias YES
Low-Offset NO NO
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supplies +-15 V +-15 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm
Slew Rate-Min 8 V/us
Slew Rate-Nom 16 V/us 1 V/us
Supply Current-Max 2.5 mA
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 4000 3000
Voltage Gain-Min 25000 25000
Width 7.62 mm
Base Number Matches 1 2

Compare TL072ACN with alternatives