TL082CPT vs HA17904PSJ-E feature comparison

TL082CPT STMicroelectronics

Buy Now Datasheet

HA17904PSJ-E Renesas Electronics Corporation

Buy Now
Source Content uid TL082CPT HA17904PSJ-E
Part Life Cycle Code Active Obsolete
Part Package Code SOIC DIP
Package Description TSSOP, TSSOP8,.25 DIP,
Pin Count 8 8
Reach Compliance Code compliant unknown
Country Of Origin Mainland China
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 54 Weeks
YTEOL 4.2
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.02 µA 0.25 µA
Bias Current-Max (IIB) @25C 0.0004 µA
Common-mode Reject Ratio-Nom 86 dB 80 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.0001 µA
Input Offset Voltage-Max 13000 µV 7000 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e4
Length 4.4 mm 9.6 mm
Low-Bias YES
Low-Offset NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power Supplies +-15 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 5.06 mm
Slew Rate-Min 8 V/us
Slew Rate-Nom 16 V/us 0.2 V/us
Supply Current-Max 5 mA
Supply Voltage Limit-Max 18 V 32 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 4000
Voltage Gain-Min 15000
Width 3 mm 7.62 mm
Base Number Matches 1 1

Compare TL082CPT with alternatives

Compare HA17904PSJ-E with alternatives