TL082CPT vs MC1558SU feature comparison

TL082CPT STMicroelectronics

Buy Now Datasheet

MC1558SU Motorola Semiconductor Products

Buy Now Datasheet
Source Content uid TL082CPT
Part Life Cycle Code Active Obsolete
Part Package Code SOIC
Package Description TSSOP, TSSOP8,.25 DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 54 Weeks
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.02 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.0004 µA
Common-mode Reject Ratio-Nom 86 dB 90 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.0001 µA
Input Offset Voltage-Max 13000 µV 6000 µV
JESD-30 Code R-PDSO-G8 R-CDIP-T8
JESD-609 Code e4 e0
Length 4.4 mm 10.415 mm
Low-Bias YES
Low-Offset NO NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSSOP DIP
Package Equivalence Code TSSOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power Supplies +-15 V +-15 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 5.08 mm
Slew Rate-Min 8 V/us 10 V/us
Slew Rate-Nom 16 V/us 20 V/us
Supply Current-Max 5 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 4000 1000
Voltage Gain-Min 15000
Width 3 mm 7.62 mm
Base Number Matches 1 3
Rohs Code No

Compare TL082CPT with alternatives

Compare MC1558SU with alternatives