TL1006 vs C106E-YC feature comparison

TL1006 STMicroelectronics

Buy Now Datasheet

C106E-YC NEC Electronics America Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS NEC ELECTRONICS AMERICA INC
Package Description IN-LINE, R-PSIP-W3 PLASTIC PACKAGE-3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Circuit Commutated Turn-off Time-Nom 70 µs 40 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
DC Gate Trigger Current-Max 15 mA 0.2 mA
DC Gate Trigger Voltage-Max 1.5 V 0.8 V
JESD-30 Code R-PSIP-W3 R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 2 mA
Non-Repetitive Pk On-state Cur 73 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 2000 A
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 3 A 4 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 10 µA
Repetitive Peak Off-state Voltage 100 V 500 V
Repetitive Peak Reverse Voltage 100 V 500 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Case Connection ANODE
Holding Current-Max 3 mA
JEDEC-95 Code TO-202

Compare TL1006 with alternatives

Compare C106E-YC with alternatives