TL1006 vs TS420-700T feature comparison

TL1006 STMicroelectronics

Buy Now Datasheet

TS420-700T STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description IN-LINE, R-PSIP-W3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Circuit Commutated Turn-off Time-Nom 70 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 200 V/us 5 V/us
DC Gate Trigger Current-Max 15 mA 0.2 mA
DC Gate Trigger Voltage-Max 1.5 V 0.8 V
JESD-30 Code R-PSIP-W3 R-PSFM-T3
JESD-609 Code e0 e3
Leakage Current-Max 2 mA 1 mA
Non-Repetitive Pk On-state Cur 73 A 30 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 2000 A 2500 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 3 A 4 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 100 V 700 V
Repetitive Peak Reverse Voltage 100 V 700 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form WIRE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Part Package Code TO-220AB
Pin Count 3
Additional Feature SENSITIVE GATE
Case Connection ANODE
Holding Current-Max 5 mA
JEDEC-95 Code TO-220AB

Compare TL1006 with alternatives

Compare TS420-700T with alternatives