TL1105RF160Q
vs
FSM15JAA
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E-SWITCH INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
E-Switch
|
|
Body Breadth |
6.55 mm
|
5.99 mm
|
Body Height |
7 mm
|
3.6 mm
|
Body Length or Diameter |
7.1 mm
|
5.99 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@12VDC
|
.05A@12VDC
|
Contact Voltage(DC)-Max |
12 V
|
24 V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
JESD-609 Code |
e4
|
e4
|
Manufacturer Series |
TL1105
|
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.06 N
|
6.08 N
|
Operating Temperature-Max |
70 °C
|
105 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
SILVER
|
SILVER
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.40
|
|
|
|
Compare TL1105RF160Q with alternatives
Compare FSM15JAA with alternatives