TL1105TF250Q vs JXC0000-0101F feature comparison

TL1105TF250Q E-Switch Inc

Buy Now Datasheet

JXC0000-0101F SMK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer E-SWITCH INC SMK CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer E-Switch
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Base Number Matches 1 1
Actuator Type KEYPAD
Additional Feature ROHS COMPLIANT
Body Breadth 8.001 mm
Body Height 2.6416 mm
Body Length or Diameter 9.0932 mm
Contact Current(DC)-Max 0.01 A
Contact (DC) Max Rating R Load 0.01A@12VDC
Contact Voltage(DC)-Max 12 V
Electrical Life 500000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT
Number of Switches 5
Surface Mount NO
Termination Type SOLDER

Compare TL1105TF250Q with alternatives

Compare JXC0000-0101F with alternatives