TL1265RQRRED vs PTS645VM582LFS feature comparison

TL1265RQRRED E-Switch Inc

Buy Now Datasheet

PTS645VM582LFS C&K

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC C & K COMPONENTS LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer E-Switch
Actuator Length 0.157 inch
Actuator Travel 0.2 mm
Additional Feature RED COLOR LED
Body Breadth 6.8 mm 6.2 mm
Body Height 4.5 mm
Body Length or Diameter 7 mm 7.5 mm
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Function OFF-(ON)
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 500VDC V 250VAC V
Electrical Life 500000 Cycle(s) 100000 Cycle(s)
End Contact Plating SILVER
Illumination RED LED
Insulation Resistance 100000000 Ω 100000000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 2.06 N 1.57 N
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -20 °C -20 °C
PCB Hole Count 6 4
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.118 inch 0.156 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Actuator Type ROUND TYPE
JESD-609 Code e4
Packing Method BULK
Terminal Finish SILVER

Compare TL1265RQRRED with alternatives

Compare PTS645VM582LFS with alternatives