TL16C552FNR
vs
TL16C550DPFB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
LCC
|
QFP
|
Package Description |
GREEN, PLASTIC, LCC-68
|
GREEN, PLASTIC, TQFP-48
|
Pin Count |
68
|
48
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Additional Feature |
ENHANCED BIDIRECTIONAL PRINTER PORT
|
ALSO OPERATES AT 2.5V/3.3V SUPPLY
|
Address Bus Width |
3
|
3
|
Boundary Scan |
NO
|
NO
|
Bus Compatibility |
IBM PC-AT
|
|
Clock Frequency-Max |
8 MHz
|
24 MHz
|
Communication Protocol |
ASYNC, BIT
|
ASYNC, BIT
|
Data Encoding/Decoding Method |
NRZ
|
|
Data Transfer Rate-Max |
0.0625 MBps
|
0.1875 MBps
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQCC-J68
|
S-PQFP-G48
|
JESD-609 Code |
e4
|
e4
|
Length |
24.23 mm
|
7 mm
|
Low Power Mode |
NO
|
NO
|
Moisture Sensitivity Level |
3
|
2
|
Number of DMA Channels |
|
|
Number of I/O Lines |
8
|
|
Number of Serial I/Os |
2
|
1
|
Number of Terminals |
68
|
48
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
TFQFP
|
Package Equivalence Code |
LDCC68,1.0SQ
|
TQFP48,.35SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
|
Seated Height-Max |
4.57 mm
|
1.2 mm
|
Supply Current-Max |
50 mA
|
8 mA
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
MOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
24.23 mm
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TL16C552FNR with alternatives
Compare TL16C550DPFB with alternatives