TL16C554APNG4 vs ST68C454CJ68 feature comparison

TL16C554APNG4 Texas Instruments

Buy Now Datasheet

ST68C454CJ68 Startech Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STARTECH SEMICONDUCTOR INC
Part Package Code QFP
Package Description LQFP-80 QCCJ, LDCC68,1.0SQ
Pin Count 80
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES AT 5 V SUPPLY MODEM CONTROL CAPABILITY
Address Bus Width 3 5
Boundary Scan NO NO
Clock Frequency-Max 16 MHz 7.372 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.125 MBps 0.0546875 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G80 S-PQCC-J68
JESD-609 Code e4 e0
Length 12 mm
Low Power Mode NO NO
Moisture Sensitivity Level 3
Number of Serial I/Os 4 4
Number of Terminals 80 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QCCJ
Package Equivalence Code QFP80,.55SQ,20 LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Supply Current-Max 50 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 12 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Number of DMA Channels
Number of I/O Lines
On Chip Data RAM Width
RAM (words) 0

Compare TL16C554APNG4 with alternatives

Compare ST68C454CJ68 with alternatives