TL16C750FNR
vs
XR16M2550IM48-F
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
EXAR CORP
|
Part Package Code |
LCC
|
QFP
|
Package Description |
GREEN, PLASTIC, LCC-44
|
7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48
|
Pin Count |
44
|
48
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
ALSO OPERATES AT 3.3V MINIMUM SUPPLY AT 14MHZ
|
|
Address Bus Width |
3
|
3
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
16 MHz
|
64 MHz
|
Communication Protocol |
ASYNC, BIT
|
ASYNC, BIT
|
Data Transfer Rate-Max |
0.125 MBps
|
2 MBps
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQCC-J44
|
S-PQFP-G48
|
JESD-609 Code |
e4
|
e3
|
Length |
16.585 mm
|
7 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
3
|
Number of Serial I/Os |
1
|
2
|
Number of Terminals |
44
|
48
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
TFQFP
|
Package Equivalence Code |
LDCC44,.7SQ
|
TQFP48,.35SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
1.2 mm
|
Supply Voltage-Max |
5.25 V
|
3.63 V
|
Supply Voltage-Min |
4.75 V
|
1.62 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
16.585 mm
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
2
|
1
|
|
|
|
Compare TL16C750FNR with alternatives
Compare XR16M2550IM48-F with alternatives