TL16C754FN vs SC16C654IA68,518 feature comparison

TL16C754FN Texas Instruments

Buy Now Datasheet

SC16C654IA68,518 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code LCC LCC
Package Description PLASTIC, MS-018, LCC-68 QCCJ,
Pin Count 68 68
Reach Compliance Code not_compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 3.3V SUPPLY ALSO OPERATES AT 2.5V SUPPLY
Address Bus Width 3 5
Boundary Scan NO NO
Clock Frequency-Max 50 MHz 80 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Transfer Rate-Max 0.375 MBps 0.625 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Length 24.23 mm 24.2316 mm
Low Power Mode YES YES
Number of Serial I/Os 4 4
Number of Terminals 68 68
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.572 mm
Supply Voltage-Max 5.5 V 3.63 V
Supply Voltage-Min 4.5 V 2.97 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 24.23 mm 24.2316 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 2 1

Compare TL16C754FN with alternatives

Compare SC16C654IA68,518 with alternatives