TL3253BRNBRNF160Q
vs
TL-1240-Y-Q-1J-CLR
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E-SWITCH INC
|
E-SWITCH INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.70.00
|
Samacsys Manufacturer |
E-Switch
|
|
Actuator Travel |
0.25 mm
|
0.254 mm
|
Body Breadth |
8.4 mm
|
|
Body Length or Diameter |
22.6 mm
|
|
Center Contact Material |
SILVER
|
|
Circuit Configuration |
2X1
|
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
0.05A@12VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Dielectric Withstand Volts |
250VAC V
|
250VAC V
|
Electrical Life |
500000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
SILVER
|
|
Illumination |
RED LED
|
LED
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
2
|
|
Operating Force-Max |
2.06 N
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
PCB Hole Count |
12
|
6
|
Packing Method |
TRAY
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Length |
0.138 inch
|
0.138 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Actuator Length |
|
0.185 inch
|
Actuator Type |
|
PUSHBUTTON
|
Body Height |
|
3.5052 mm
|
Center Contact Plating |
|
SILVER
|
End Contact Plating |
|
SILVER
|
Manufacturer Series |
|
TL1240
|
|
|
|
Compare TL3253BRNBRNF160Q with alternatives
Compare TL-1240-Y-Q-1J-CLR with alternatives