TL3301AF160QG
vs
EVQQ2D03W
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
XILINX INC
|
PANASONIC CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.40
|
Factory Lead Time |
|
14 Weeks
|
Samacsys Manufacturer |
|
Panasonic
|
Body Breadth |
|
6 mm
|
Body Height |
|
1.8 mm
|
Body Length or Diameter |
|
6.5 mm
|
Circuit Configuration |
|
1X1
|
Contact Bounce Time-Max |
|
10 ms
|
Contact Current(DC)-Max |
|
0.02 A
|
Contact (DC) Max Rating R Load |
|
.02A@15VDC
|
Contact Function |
|
ON-OFF
|
Contact Resistance |
|
0.1 mΩ
|
Contact Timing |
|
SNAP ACTION
|
Contact Voltage(DC)-Max |
|
15 V
|
Electrical Life |
|
2000000 Cycle(s)
|
Insulation Resistance |
|
100000000 Ω
|
Mounting Feature |
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
|
1
|
Operating Force-Max |
|
0.5 N
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
BOX; TAPE AND REEL
|
Solderability |
|
REFLOW
|
Surface Mount |
|
NO
|
Switch Action |
|
MOMENTARY
|
Switch Function |
|
SPST
|
Switch Type |
|
KEYPAD SWITCH
|
Termination Type |
|
SOLDER
|
|
|
|
Compare EVQQ2D03W with alternatives