TL3301AF160QG
vs
KSC221JLFG
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
ITT CANNON
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.40
|
Body Breadth |
|
6.2 mm
|
Body Height |
|
2.5 mm
|
Body Length or Diameter |
|
6.2 mm
|
Center Contact Material |
|
SILVER
|
Center Contact Plating |
|
SILVER
|
Circuit Configuration |
|
1X1
|
Contact Bounce Time-Max |
|
1 ms
|
Contact Current(DC)-Max |
|
0.05 A
|
Contact (DC) Max Power Rating R Load |
|
1VA@32VDC
|
Contact (DC) Max Rating R Load |
|
.05A@32VDC
|
Contact Resistance |
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
|
32 V
|
Electrical Life |
|
500000 Cycle(s)
|
End Contact Material |
|
SILVER
|
End Contact Plating |
|
SILVER
|
Insulation Resistance |
|
1000000000 Ω
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
|
1
|
Operating Force-Max |
|
2 N
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
TAPE AND REEL
|
Sealing |
|
IP67
|
Surface Mount |
|
NO
|
Switch Action |
|
MOMENTARY-TACTILE
|
Switch Function |
|
SPST
|
Switch Type |
|
KEYPAD SWITCH
|
Terminal Finish |
|
Gold (Au)
|
Termination Type |
|
SOLDER
|
|
|
|
Compare KSC221JLFG with alternatives