TL431BCLPME3
vs
TL431BCLPM
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TO-92
|
TO-92
|
Package Description |
ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
|
PLASTIC, TO-226, TO-92, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
|
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-PBCY-W3
|
O-PBCY-W3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Current-Max |
0.1 A
|
0.1 A
|
Output Voltage-Max |
2.507 V
|
2.507 V
|
Output Voltage-Min |
2.483 V
|
2.483 V
|
Output Voltage-Nom |
2.495 V
|
2.495 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BCY
|
TO-92
|
Package Equivalence Code |
SIP3,.1,50
|
SIP3,.1,50
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
36 V
|
36 V
|
Supply Voltage-Min (Vsup) |
2.495 V
|
2.495 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
91.612 ppm/°C
|
91.612 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
1
|
2
|
|
|
|
Compare TL431BCLPME3 with alternatives
Compare TL431BCLPM with alternatives