TL431BCLPME3 vs TL431BCLPREG feature comparison

TL431BCLPME3 Texas Instruments

Buy Now Datasheet

TL431BCLPREG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Part Package Code TO-92 TO-92 (TO-226) 5.33mm Body Height
Package Description ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-W3 O-PBCY-W3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 0.1 A 0.1 A
Output Voltage-Max 2.507 V 2.50498 V
Output Voltage-Min 2.483 V 2.48502 V
Output Voltage-Nom 2.495 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY BCY
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 36 V 36 V
Supply Voltage-Min (Vsup) 2.495 V 2.495 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 91.612 ppm/°C 97.338 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form WIRE WIRE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Manufacturer Package Code 29-11
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare TL431BCLPME3 with alternatives

Compare TL431BCLPREG with alternatives