TL431IDBVT
vs
TL431QDBVTE4
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOT-23
|
SOT-23
|
Package Description |
SOT-23, 5 PIN
|
LSSOP, TSOP5/6,.11,37
|
Pin Count |
5
|
5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
|
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e4
|
Length |
2.9 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.1 A
|
0.1 A
|
Output Voltage-Max |
2.55 V
|
2.55 V
|
Output Voltage-Min |
2.44 V
|
2.44 V
|
Output Voltage-Nom |
2.495 V
|
2.495 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSOP5/6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.45 mm
|
1.45 mm
|
Supply Voltage-Max (Vsup) |
36 V
|
36 V
|
Supply Voltage-Min (Vsup) |
2.495 V
|
2.495 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
92 ppm/°C
|
82.589 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trim/Adjustable Output |
YES
|
YES
|
Voltage Tolerance-Max |
2%
|
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TL431IDBVT with alternatives
Compare TL431QDBVTE4 with alternatives