TL431ILP
vs
TL431CLPRP
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
CALOGIC LLC
|
MOTOROLA INC
|
Part Package Code |
TO-92
|
|
Package Description |
TO-92, 3 PIN
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.90.00.00
|
8542.39.00.01
|
Additional Feature |
PROGRAMMABLE OUTPUT VOLTAGE RANGE OF 2.5V TO 36V
|
PROGRAMMABLE TO 36V
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
105 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
2.52 V
|
2.55 V
|
Output Voltage-Min |
2.47 V
|
2.44 V
|
Output Voltage-Nom |
2.495 V
|
2.495 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-92
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trim/Adjustable Output |
YES
|
NO
|
Base Number Matches |
10
|
4
|
Supply Current-Max (Isup) |
|
1 mA
|
Technology |
|
BIPOLAR
|
|
|
|
Compare TL431ILP with alternatives
Compare TL431CLPRP with alternatives